JTF08 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM141.460 5+ RM137.190 10+ RM132.960 50+ RM127.310 100+ RM118.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF08 Series | |||||
Each | 1+ RM139.390 5+ RM132.360 10+ RM131.120 50+ RM129.880 100+ RM121.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ RM147.190 5+ RM142.790 10+ RM138.370 50+ RM132.480 100+ RM123.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ RM149.450 5+ RM144.950 10+ RM140.450 50+ RM134.480 100+ RM127.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF08 Series | |||||
Each | 1+ RM149.450 5+ RM144.970 10+ RM140.480 50+ RM134.500 100+ RM127.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ RM144.310 5+ RM139.980 10+ RM135.650 50+ RM129.880 100+ RM121.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ RM135.650 5+ RM131.000 10+ RM127.180 50+ RM125.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF08 Series |