JTF15 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM199.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF15 Series | |||||
Each | 1+ RM180.360 5+ RM173.670 10+ RM169.520 50+ RM168.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF15 Series | |||||
Each | 1+ RM184.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF15 Series | |||||
Each | 1+ RM210.260 5+ RM203.050 10+ RM197.130 50+ RM195.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF15 Series | |||||
Each | 1+ RM181.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF15 Series |