JWL40 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM423.400 5+ RM399.710 10+ RM397.990 50+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ RM423.400 5+ RM410.690 10+ RM397.950 50+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | JWL40 Series | |||||
Each | 1+ RM423.400 5+ RM410.670 10+ RM397.950 50+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ RM562.780 5+ RM492.440 10+ RM408.010 50+ RM405.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | JWL40 Series | |||||
Each | 1+ RM423.400 5+ RM410.670 10+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ RM423.400 5+ RM394.120 10+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL40 Series | |||||
Each | 1+ RM423.400 5+ RM409.140 10+ RM397.990 50+ RM392.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
XP POWER | Each | 1+ RM423.400 5+ RM410.690 10+ RM397.990 50+ RM395.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL40 Series |