MPA-S Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.050 15+ RM13.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ RM13.720 15+ RM12.640 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPA-S | |||||
Each | 1+ RM14.290 15+ RM13.150 50+ RM11.890 150+ RM10.880 250+ RM9.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ RM13.850 15+ RM12.770 50+ RM11.580 150+ RM10.560 250+ RM9.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ RM13.530 15+ RM12.460 50+ RM11.250 150+ RM9.050 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ RM14.040 15+ RM12.970 50+ RM11.700 150+ RM10.690 250+ RM9.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ RM15.800 15+ RM14.540 50+ RM13.150 150+ RM12.010 250+ RM11.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MPA-S | |||||
Each | 1+ RM14.360 15+ RM13.220 50+ RM11.950 150+ RM10.940 250+ RM10.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ RM14.160 15+ RM13.020 50+ RM11.830 150+ RM10.750 250+ RM9.930 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S |