NCM6 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM124.330 5+ RM123.450 10+ RM119.620 20+ RM118.550 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5.2kV | 5V | Fixed | 20mm | 10.75mm | 32mm | 4.5V | 9V | NCM6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM124.330 5+ RM123.690 10+ RM122.860 20+ RM120.410 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5.2kV | 5V | Fixed | 20mm | 10.75mm | 32mm | 4.5V | 9V | NCM6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM124.330 5+ RM123.690 10+ RM118.550 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5.2kV | 12V | Fixed | 20mm | 10.75mm | 32mm | 9V | 36V | NCM6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM124.330 5+ RM123.690 10+ RM122.860 20+ RM118.550 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5.2kV | 12V | Fixed | 20mm | 10.75mm | 32mm | 9V | 36V | NCM6 Series |