NDH Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM76.230 5+ RM75.570 10+ RM75.380 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 24V | Fixed | 12.95mm | 9.25mm | 25.9mm | 18V | 36V | NDH Series | |||||
Each | 1+ RM76.230 5+ RM75.570 10+ RM75.380 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | Fixed | 12.95mm | 9.25mm | 25.9mm | 18V | 36V | NDH Series | |||||
Each | 1+ RM75.290 10+ RM71.360 25+ RM69.740 50+ RM67.750 100+ RM63.130 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1kV | 48V | Fixed | 9.25mm | 12.45mm | 25.95mm | 36V | 72V | NDH Series |