NMG Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM35.820 5+ RM35.810 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM36.010 5+ RM35.920 10+ RM35.820 20+ RM35.810 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 15V | Fixed | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.540 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series |