NMS Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM93.230 5+ RM92.780 10+ RM92.140 50+ RM88.880 100+ RM84.370 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 6kV | 12V | Fixed | 14.72mm | 9.4mm | 32.6mm | 10.8V | 13.2V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.050 5+ RM86.300 10+ RM84.180 50+ RM81.030 100+ RM79.930 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 6kV | 12V | Fixed | 14.72mm | 9.4mm | 32.6mm | 10.8V | 13.2V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM79.630 5+ RM78.950 10+ RM78.750 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 6kV | 5V | Fixed | 14.72mm | 9.4mm | 32.6mm | 4.5V | 5.5V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM84.260 5+ RM83.540 10+ RM83.330 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 6kV | 5V | Fixed | 14.72mm | 9.4mm | 36.6mm | 4.5V | 5.5V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.050 5+ RM86.300 10+ RM84.180 50+ RM81.030 100+ RM79.930 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 6kV | 12V | Fixed | 14.72mm | 9.4mm | 32.6mm | 10.8V | 13.2V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.050 5+ RM86.300 10+ RM84.180 50+ RM81.030 100+ RM79.930 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 6kV | 12V | Fixed | 14.72mm | 9.4mm | 32.6mm | 10.8V | 13.2V | NMS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM79.630 5+ RM78.950 10+ RM78.750 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 6kV | 5V | Fixed | 14.72mm | 9.4mm | 32.6mm | 4.5V | 5.5V | NMS Series |