PDSE1-S Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.760 10+ RM11.130 25+ RM10.790 50+ RM10.550 100+ RM10.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ RM9.490 10+ RM9.140 25+ RM8.870 50+ RM8.370 100+ RM8.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM9.490 10+ RM9.140 25+ RM8.870 50+ RM8.370 100+ RM8.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM10.970 10+ RM10.570 25+ RM10.260 50+ RM9.680 100+ RM9.480 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ RM10.970 10+ RM10.570 25+ RM10.260 50+ RM9.680 100+ RM9.480 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ RM9.490 10+ RM9.140 25+ RM8.870 50+ RM8.370 100+ RM8.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM9.490 10+ RM9.140 25+ RM8.870 50+ RM8.370 100+ RM8.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM9.490 10+ RM9.140 25+ RM8.870 50+ RM8.370 100+ RM8.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM8.560 10+ RM8.250 25+ RM8.010 50+ RM7.560 100+ RM7.400 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ RM10.970 10+ RM10.570 25+ RM10.260 50+ RM9.680 100+ RM9.480 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ RM10.970 10+ RM10.570 25+ RM10.260 50+ RM9.680 100+ RM9.480 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5V | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ RM11.430 10+ RM11.010 25+ RM10.690 50+ RM10.080 100+ RM9.880 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | PDSE1-S Series |