PQD10W-D Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM97.100 5+ RM95.080 10+ RM93.890 50+ RM93.830 100+ RM93.380 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | 5V | 1A | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series | |||||
Each | 1+ RM98.550 5+ RM96.660 10+ RM95.390 50+ RM93.460 100+ RM92.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | 12V | 417mA | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series | |||||
Each | 1+ RM98.550 5+ RM96.660 10+ RM95.390 50+ RM93.460 100+ RM92.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | 24V | 201mA | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series |