PQQ10W-S Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM72.070 5+ RM70.680 10+ RM69.760 50+ RM68.340 100+ RM67.700 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 24V | 417mA | Regulated | - | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series | |||||
Each | 1+ RM73.020 5+ RM71.620 10+ RM70.680 50+ RM69.250 100+ RM68.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 12V | 833mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series | |||||
Each | 1+ RM73.020 5+ RM71.620 10+ RM70.680 50+ RM69.250 100+ RM68.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | - | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series | |||||
Each | 1+ RM73.020 5+ RM71.620 10+ RM70.680 50+ RM69.250 100+ RM68.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10W | 1 Output | 15V | 667mA | Regulated | - | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series | |||||
Each | 1+ RM73.020 5+ RM71.620 10+ RM70.680 50+ RM69.250 100+ RM68.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | Regulated | - | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | PQQ10W-S Series |