QHL300 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM988.870 5+ RM978.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ RM988.870 5+ RM978.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ RM988.870 5+ RM978.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ RM988.770 5+ RM978.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||