RP03-RAW Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM215.200 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP03-RAW Series | |||||
Each | 1+ RM215.200 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP03-RAW Series | |||||
Each | 1+ RM221.880 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP03-RAW Series | |||||
Each | 1+ RM215.200 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP03-RAW Series |