RP08-AW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM226.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 40V | RP08-AW Series | |||||
Each | 1+ RM241.710 5+ RM232.200 10+ RM226.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 40V | RP08-AW Series |