SCT01F Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 5V | 100mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series |