SPBW06 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM49.400 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 9V | 36V | SPBW06 Series | |||||
Each | 1+ RM49.400 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 48V | Fixed | 11.1mm | 9.2mm | 21.8mm | 18V | 75V | SPBW06 Series | |||||
Each | 1+ RM49.400 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed | 11.1mm | 9.2mm | 21.8mm | 9V | 36V | SPBW06 Series |