TEL 15WIN Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM167.370 10+ RM158.540 25+ RM155.140 50+ RM152.610 100+ RM144.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ RM165.800 5+ RM160.030 10+ RM154.260 50+ RM148.510 100+ RM144.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.060 10+ RM151.210 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ RM165.800 5+ RM162.170 10+ RM158.540 50+ RM149.000 100+ RM144.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM165.800 5+ RM149.680 10+ RM144.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | |||||
Each | 1+ RM158.910 5+ RM155.540 10+ RM152.170 50+ RM142.880 100+ RM138.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series |