TEL 8 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM101.590 5+ RM95.490 10+ RM95.160 50+ RM94.820 100+ RM94.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ RM102.900 5+ RM97.710 10+ RM96.880 50+ RM96.050 100+ RM94.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ RM104.810 5+ RM100.650 10+ RM100.480 50+ RM100.310 100+ RM99.530 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ RM112.440 5+ RM108.550 10+ RM106.780 50+ RM102.800 100+ RM101.130 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ RM115.100 5+ RM112.320 10+ RM109.540 50+ RM107.570 100+ RM106.740 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ RM111.010 5+ RM106.280 10+ RM105.460 50+ RM104.630 100+ RM103.800 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ RM99.600 5+ RM93.640 10+ RM93.350 50+ RM93.050 100+ RM92.750 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||
Each | 1+ RM104.720 5+ RM101.620 10+ RM99.770 50+ RM96.050 100+ RM94.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ RM112.750 5+ RM108.550 10+ RM106.700 50+ RM102.700 100+ RM101.040 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ RM103.680 5+ RM97.460 10+ RM96.640 50+ RM95.810 100+ RM94.240 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 36V | 75V | TEL 8 Series | |||||
Each | 1+ RM104.810 5+ RM100.220 10+ RM98.220 50+ RM96.220 100+ RM94.210 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | |||||