TEL 8WI Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM104.880 5+ RM99.620 10+ RM97.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | |||||
Each | 1+ RM109.090 5+ RM108.240 10+ RM107.380 50+ RM100.680 100+ RM97.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | |||||
Each | 1+ RM123.090 5+ RM119.530 10+ RM115.970 50+ RM108.720 100+ RM105.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 75V | TEL 8WI Series | |||||
Each | 1+ RM123.090 5+ RM116.440 10+ RM115.970 50+ RM108.720 100+ RM105.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | |||||
Each | 1+ RM113.450 5+ RM110.420 10+ RM107.380 50+ RM100.680 100+ RM97.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 75V | TEL 8WI Series | |||||
Each | 1+ RM112.980 5+ RM106.180 10+ RM104.790 50+ RM103.390 100+ RM100.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series |