TEN 60WIR Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM648.840 5+ RM631.670 10+ RM614.490 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM572.230 5+ RM566.750 10+ RM561.260 50+ RM523.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM603.000 5+ RM597.090 10+ RM591.180 50+ RM552.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM603.000 5+ RM597.090 10+ RM591.180 50+ RM552.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM550.650 5+ RM545.240 10+ RM539.820 50+ RM503.920 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM572.230 5+ RM566.750 10+ RM561.260 50+ RM523.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM631.940 5+ RM625.430 10+ RM618.920 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM577.290 5+ RM571.510 10+ RM565.720 50+ RM528.070 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM572.230 5+ RM566.430 10+ RM560.620 50+ RM523.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM621.370 5+ RM615.020 10+ RM608.670 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM631.570 5+ RM613.730 10+ RM595.890 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM550.650 5+ RM545.240 10+ RM539.820 50+ RM503.920 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM577.290 5+ RM576.100 10+ RM565.720 50+ RM528.070 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM627.810 5+ RM575.070 10+ RM574.470 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM627.810 5+ RM621.160 10+ RM614.500 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 48V | Fixed | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM603.000 5+ RM597.090 10+ RM591.180 50+ RM552.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM577.290 5+ RM560.180 10+ RM543.070 50+ RM528.070 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM550.650 5+ RM545.240 10+ RM539.820 50+ RM503.920 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM577.290 5+ RM571.510 10+ RM565.720 50+ RM528.070 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM603.000 5+ RM597.090 10+ RM591.180 50+ RM552.090 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 24V | Fixed | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM631.940 5+ RM602.840 10+ RM578.740 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ RM572.230 5+ RM562.250 10+ RM552.260 50+ RM523.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ RM550.650 5+ RM545.240 10+ RM539.820 50+ RM503.920 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ RM631.940 5+ RM614.020 10+ RM596.100 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 110V | Fixed | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series |