THM 15WI Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM303.710 5+ RM301.180 10+ RM298.640 50+ RM276.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ RM303.710 5+ RM301.180 10+ RM298.640 50+ RM276.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ RM318.820 5+ RM316.010 10+ RM313.200 50+ RM290.490 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM303.710 5+ RM301.180 10+ RM298.640 50+ RM276.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM289.330 5+ RM278.080 10+ RM275.960 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM331.320 5+ RM328.240 10+ RM325.160 50+ RM301.870 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM318.820 5+ RM316.010 10+ RM313.200 50+ RM290.490 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM303.710 5+ RM301.180 10+ RM298.640 50+ RM276.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM303.710 5+ RM301.180 10+ RM298.640 50+ RM276.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ RM330.670 5+ RM320.690 10+ RM313.180 50+ RM301.460 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ RM328.310 5+ RM308.620 10+ RM301.870 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series |