THM 20WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM335.730 5+ RM320.060 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM351.290 5+ RM349.990 10+ RM344.300 50+ RM320.060 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM378.300 5+ RM375.310 10+ RM372.320 50+ RM350.120 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM369.790 5+ RM365.940 10+ RM362.080 50+ RM336.950 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM352.260 5+ RM348.750 10+ RM345.240 50+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM352.260 5+ RM348.750 10+ RM345.240 50+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM349.050 5+ RM321.120 10+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM369.790 5+ RM365.940 10+ RM362.080 50+ RM336.950 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM352.260 5+ RM348.750 10+ RM345.240 50+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM513.550 5+ RM449.370 10+ RM372.320 50+ RM350.120 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series | |||||
Each | 1+ RM349.050 5+ RM321.120 10+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM369.790 5+ RM365.940 10+ RM362.080 50+ RM336.950 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM369.790 5+ RM365.890 10+ RM361.990 50+ RM336.950 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ RM352.260 5+ RM348.560 10+ RM344.860 50+ RM320.910 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series |