TON 15 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM229.000 10+ RM215.070 20+ RM208.270 50+ RM200.750 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 3.3V | 3.5A | Regulated | 1.5kV | 24V | Fixed | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series | |||||
Each | 1+ RM227.870 5+ RM219.470 10+ RM212.890 50+ RM199.940 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 5.1V | 3A | Regulated | 1.5kV | 24V | Fixed | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series | |||||
Each | 1+ RM227.870 5+ RM219.470 10+ RM212.890 50+ RM199.940 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 1.5kV | 24V | Fixed | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series |