TRI 10 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM292.090 5+ RM254.480 10+ RM250.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM270.470 10+ RM258.020 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM246.630 10+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM292.090 5+ RM281.440 10+ RM270.790 50+ RM250.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM292.090 5+ RM271.670 10+ RM251.250 50+ RM250.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM268.090 10+ RM253.260 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM292.090 5+ RM281.440 10+ RM270.790 50+ RM250.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM268.090 10+ RM253.260 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ RM282.910 5+ RM272.670 10+ RM262.430 50+ RM242.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ RM292.090 5+ RM281.440 10+ RM270.790 50+ RM250.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series |