240 Product Results Found for "medical"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM30.490 5+ RM29.550 10+ RM29.070 20+ RM28.150 50+ RM27.390 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ RM224.580 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ RM139.160 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ RM100.540 5+ RM76.100 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ RM34.810 5+ RM33.530 10+ RM33.060 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ RM185.690 5+ RM184.220 10+ RM177.970 25+ RM176.560 50+ RM167.110 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ RM170.950 10+ RM167.170 25+ RM163.590 50+ RM157.850 100+ RM156.420 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ RM77.690 5+ RM74.790 10+ RM73.580 20+ RM72.210 50+ RM70.840 | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ RM91.370 10+ RM89.450 20+ RM88.070 50+ RM83.910 100+ RM81.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM88.890 10+ RM85.760 25+ RM84.400 50+ RM80.420 100+ RM77.450 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM467.330 5+ RM467.320 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ RM36.200 5+ RM35.680 10+ RM35.200 20+ RM34.810 50+ RM33.870 | Min: 1 / Mult: 1 | Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | Fixed | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | |||||
Each | 1+ RM243.510 5+ RM236.200 10+ RM228.890 50+ RM219.150 100+ RM215.280 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ RM27.390 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ RM32.320 5+ RM31.460 10+ RM30.950 20+ RM30.380 50+ RM29.800 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ RM224.170 5+ RM215.850 10+ RM212.350 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ RM92.040 5+ RM89.110 10+ RM87.140 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ RM29.240 5+ RM28.790 10+ RM28.320 20+ RM27.410 50+ RM26.630 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ RM38.590 5+ RM37.170 10+ RM36.570 20+ RM35.560 50+ RM34.650 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ RM241.860 10+ RM229.090 25+ RM220.800 50+ RM205.540 100+ RM202.400 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ RM64.460 5+ RM62.110 10+ RM61.110 20+ RM59.970 50+ RM58.830 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ RM243.510 5+ RM236.200 10+ RM228.890 50+ RM219.150 100+ RM215.280 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ RM29.810 5+ RM28.790 10+ RM28.320 20+ RM27.410 50+ RM26.630 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ RM168.340 10+ RM142.640 25+ RM141.630 50+ RM140.610 100+ RM128.850 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ RM28.040 5+ RM27.200 10+ RM26.630 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series |