We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
159 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM46.780 5+ RM45.850 10+ RM44.910 20+ RM43.980 50+ RM43.040 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ RM45.880 5+ RM45.710 10+ RM45.540 20+ RM45.370 50+ RM45.200 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ RM221.700 5+ RM216.600 10+ RM211.000 20+ RM205.440 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | |||||
Each | 1+ RM217.270 5+ RM212.280 10+ RM206.790 20+ RM201.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | |||||
Each | 1+ RM217.270 5+ RM212.280 10+ RM206.790 20+ RM201.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | |||||
Each | 1+ RM91.500 5+ RM88.090 10+ RM87.030 20+ RM85.970 50+ RM84.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 0 | -12V | -125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ RM14.770 5+ RM14.180 10+ RM13.920 50+ RM13.650 100+ RM13.380 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ RM95.820 5+ RM92.250 10+ RM91.150 20+ RM90.040 50+ RM88.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 0 | -12V | -125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ RM39.420 5+ RM37.850 10+ RM37.150 50+ RM36.430 100+ RM35.710 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ RM28.580 5+ RM25.110 10+ RM24.700 20+ RM24.210 50+ RM23.720 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ RM26.920 5+ RM25.110 10+ RM24.700 20+ RM24.210 50+ RM24.190 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM45.960 5+ RM45.050 10+ RM44.130 20+ RM43.210 50+ RM42.990 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 80mA | -5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ RM44.970 5+ RM44.080 10+ RM43.180 20+ RM42.990 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ RM38.360 5+ RM36.940 10+ RM36.340 20+ RM35.290 50+ RM34.420 | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 1W | 1 Output | 17VDC | 167mA | - | - | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOK-Z Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ RM13.420 5+ RM12.890 10+ RM12.650 50+ RM12.400 100+ RM12.160 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM217.270 5+ RM212.280 10+ RM206.790 20+ RM201.340 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | |||||
Each | 1+ RM14.770 5+ RM14.180 10+ RM13.920 50+ RM13.650 100+ RM13.380 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ RM29.350 5+ RM28.770 10+ RM28.180 20+ RM27.590 50+ RM27.010 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ RM27.390 5+ RM26.850 10+ RM26.300 20+ RM25.750 50+ RM25.200 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS01-N Series | |||||
Each | 1+ RM26.090 5+ RM25.570 10+ RM25.050 20+ RM24.530 50+ RM24.010 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series |