38 Product Results Found for "clearance_asean"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Cui, Murata Power Solutions & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM73.020 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ RM81.560 5+ RM80.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ RM85.820 5+ RM83.210 10+ RM80.650 50+ RM77.220 100+ RM76.310 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ RM234.780 5+ RM232.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ RM1,235.110 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ RM378.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ RM274.040 5+ RM266.230 10+ RM266.080 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM490.860 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
Each | 1+ RM186.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ RM195.190 5+ RM189.470 10+ RM183.750 50+ RM180.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ RM64.580 5+ RM58.060 10+ RM52.680 25+ RM47.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ RM140.310 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
Each | 1+ RM160.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ RM60.110 5+ RM58.290 10+ RM57.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ RM24.150 5+ RM23.410 10+ RM22.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ RM225.680 5+ RM219.470 10+ RM219.340 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ RM72.880 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.25mm | 12.45mm | 25.95mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ RM687.210 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ RM163.070 5+ RM162.640 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ RM129.670 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ RM233.860 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP06-RAW Series | |||||
Each | 1+ RM141.310 | Min: 1 / Mult: 1 | - | DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 5.2kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | AM3N-D-RZ Series | |||||
Each | 1+ RM168.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | BPM Series | |||||
Each | 1+ RM19.720 10+ RM18.350 25+ RM17.690 50+ RM17.250 100+ RM17.140 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM38.860 5+ RM38.680 10+ RM38.410 50+ RM37.880 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series |