2,244 Product Results Found for "industrial"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Murata Power Solutions, Recom Power & Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM24.270 5+ RM24.140 10+ RM23.990 20+ RM23.920 50+ RM23.130 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ RM76.800 10+ RM72.190 25+ RM72.050 50+ RM70.870 100+ RM66.740 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ RM176.950 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ RM46.040 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ RM125.920 10+ RM118.360 25+ RM117.430 50+ RM116.490 100+ RM106.780 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 3.3V | 2.7A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ RM177.090 10+ RM171.690 25+ RM170.070 50+ RM167.300 100+ RM157.850 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ RM70.940 10+ RM66.670 25+ RM66.470 50+ RM66.270 100+ RM66.060 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ RM26.650 10+ RM25.110 25+ RM24.360 50+ RM22.930 100+ RM22.240 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM35.820 5+ RM35.810 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM51.340 5+ RM50.880 10+ RM50.420 20+ RM49.110 50+ RM48.130 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
Each | 1+ RM215.960 10+ RM193.650 25+ RM178.290 50+ RM165.970 100+ RM163.400 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | -15V | - | 115mA | Regulated | - | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ RM68.270 10+ RM64.170 25+ RM62.600 50+ RM61.330 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ RM688.820 10+ RM684.870 | Min: 1 / Mult: 1 | ITE | - | Half Brick | - | 2:1 | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ RM108.420 5+ RM105.140 10+ RM101.910 50+ RM97.560 100+ RM95.830 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ RM145.580 5+ RM141.190 10+ RM137.700 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | 1.5A | - | - | -5V | - | 1.5A | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ RM106.330 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ RM658.230 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | - | 12:1 | 50W | - | 1 Output | - | 12V | 4.2A | - | - | - | - | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ RM375.680 10+ RM353.190 25+ RM343.760 50+ RM320.040 100+ RM315.110 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | DIP | - | 12:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ RM605.210 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | - | 12:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ RM1,007.140 5+ RM976.940 10+ RM946.720 50+ RM928.010 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Half Brick | - | 12:1 | 200W | - | 1 Output | - | 48V | 4.2A | - | - | - | - | - | Regulated | - | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ RM669.090 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | - | 12:1 | 50W | - | 1 Output | - | 24V | 2.1A | - | - | - | - | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ RM135.750 10+ RM129.890 25+ RM128.530 50+ RM126.430 100+ RM118.520 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ RM91.500 5+ RM85.190 10+ RM83.770 50+ RM82.340 100+ RM76.860 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ RM141.700 10+ RM134.580 25+ RM133.930 50+ RM133.280 100+ RM132.620 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 1 Output | - | 5V | 1.5A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ RM147.890 10+ RM134.320 25+ RM131.440 50+ RM129.300 100+ RM121.280 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series |