Isolated Through Hole DC / DC Converters:

7,051 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1021456

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1021428

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
8727694

RoHS

Each
1+
RM24.210
5+
RM24.040
10+
RM23.860
50+
RM23.200
100+
RM21.690
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1021433

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1267037

RoHS

Each
1+
RM124.480
5+
RM123.540
10+
RM122.600
50+
RM114.970
100+
RM111.590
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2420059

RoHS

Each
1+
RM39.640
5+
RM39.460
10+
RM39.180
50+
RM37.880
Min: 1 / Mult: 1
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2218597

RoHS

Each
1+
RM14.630
10+
RM14.440
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3465028

RoHS

Each
1+
RM7.130
10+
RM6.900
25+
RM6.710
50+
RM6.570
100+
RM6.440
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
RM8.590
10+
RM8.500
25+
RM8.430
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
3842137

RoHS

Each
1+
RM76.800
5+
RM72.190
10+
RM71.210
50+
RM70.230
100+
RM64.790
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1793193

RoHS

Each
1+
RM30.200
Min: 1 / Mult: 1
Medical
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3465030

RoHS

Each
1+
RM8.300
10+
RM8.070
25+
RM7.840
50+
RM7.460
100+
RM7.450
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1HI Series
1547737

RoHS

Each
1+
RM62.210
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2725470

RoHS

Each
1+
RM161.000
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
25W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
3255678

RoHS

Each
1+
RM10.210
10+
RM10.180
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RFMM Series
8728127

RoHS

Each
1+
RM44.880
5+
RM43.500
10+
RM42.170
50+
RM36.510
100+
RM35.780
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2887338

RoHS

Each
1+
RM197.790
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
3790500

RoHS

Each
1+
RM241.120
5+
RM238.620
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick, DOSA
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2280071

RoHS

Each
1+
RM461.870
5+
RM434.170
10+
RM419.130
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2854984

RoHS

Each
1+
RM62.320
5+
RM59.920
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
3262092

RoHS

Each
1+
RM207.430
Min: 1 / Mult: 1
Medical
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
1196503

RoHS

Each
1+
RM412.870
5+
RM391.330
10+
RM369.790
50+
RM347.690
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
2147678

RoHS

Each
1+
RM24.090
5+
RM23.530
10+
RM22.970
50+
RM22.730
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
2813161

RoHS

Each
1+
RM85.780
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337138

RoHS

Each
1+
RM101.560
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
2 Output
-
5V
500mA
-
-
-5V
-
500mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1-25 of 7051 items
of 283 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account