We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM117.810 5+ RM110.760 10+ RM107.710 50+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM129.060 5+ RM126.780 10+ RM124.140 50+ RM116.380 100+ RM113.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM129.060 5+ RM126.780 10+ RM124.140 50+ RM116.380 100+ RM113.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM119.170 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM120.750 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM120.820 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM118.850 5+ RM111.710 10+ RM111.270 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM118.320 10+ RM113.540 50+ RM110.780 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM120.810 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ RM129.060 5+ RM126.800 10+ RM124.140 50+ RM116.380 100+ RM113.110 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ RM129.060 5+ RM125.700 10+ RM122.330 50+ RM116.380 100+ RM113.110 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM111.730 10+ RM111.280 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ RM125.290 5+ RM120.780 10+ RM116.070 50+ RM114.240 100+ RM112.390 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM121.970 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM120.630 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
Each | 1+ RM123.090 5+ RM120.630 10+ RM118.170 50+ RM110.820 100+ RM107.600 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series |