Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1021532

RoHS

Each
1+
RM93.230
5+
RM92.780
10+
RM92.140
50+
RM88.880
100+
RM84.370
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1021533

RoHS

Each
1+
RM87.050
5+
RM86.300
10+
RM84.180
50+
RM81.030
100+
RM79.930
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1021530

RoHS

Each
1+
RM79.630
5+
RM78.950
10+
RM78.750
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
6kV
5V
Fixed
14.72mm
9.4mm
32.6mm
4.5V
5.5V
NMS Series
1021528

RoHS

Each
1+
RM84.260
5+
RM83.540
10+
RM83.330
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
5V
Fixed
14.72mm
9.4mm
36.6mm
4.5V
5.5V
NMS Series
1021535

RoHS

Each
1+
RM87.050
5+
RM86.300
10+
RM84.180
50+
RM81.030
100+
RM79.930
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1021534

RoHS

Each
1+
RM87.050
5+
RM86.300
10+
RM84.180
50+
RM81.030
100+
RM79.930
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1021531

RoHS

Each
1+
RM79.630
5+
RM78.950
10+
RM78.750
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
6kV
5V
Fixed
14.72mm
9.4mm
32.6mm
4.5V
5.5V
NMS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account