Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007596

RoHS

Each
1+
RM229.000
10+
RM215.070
20+
RM208.270
50+
RM200.750
Min: 1 / Mult: 1
ITE
Open Frame
2:1
15W
1 Output
3.3V
3.5A
Regulated
1.5kV
24V
Fixed
23.88mm
8.5mm
27.94mm
18V
36V
TON 15 Series
1007597

RoHS

Each
1+
RM227.870
5+
RM219.470
10+
RM212.890
50+
RM199.940
Min: 1 / Mult: 1
ITE
Open Frame
2:1
15W
1 Output
5.1V
3A
Regulated
1.5kV
24V
Fixed
23.88mm
8.5mm
27.94mm
18V
36V
TON 15 Series
1007598

RoHS

Each
1+
RM227.870
5+
RM219.470
10+
RM212.890
50+
RM199.940
Min: 1 / Mult: 1
ITE
Open Frame
2:1
15W
1 Output
12V
1.25A
Regulated
1.5kV
24V
Fixed
23.88mm
8.5mm
27.94mm
18V
36V
TON 15 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account