Isolated Through Hole DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3261945

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3261954

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3261956

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3261942

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3261949

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3261941

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3261930

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3261952

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3261937

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3261939

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3261951

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3261933

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3261935

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3261928

RoHS

Each
1+
RM136.210
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account