Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1893637

RoHS

Each
1+
RM39.210
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
Unregulated
1kV
5V
Fixed
7.55mm
10.2mm
11.5mm
4.5V
5.5V
RI Series
1793281

RoHS

Each
1+
RM39.210
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
12V
Fixed
7.55mm
10.2mm
11.5mm
10.8V
13.2V
RI Series
1893638

RoHS

Each
1+
RM39.210
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
Unregulated
1kV
12V
Fixed
7.55mm
10.2mm
11.5mm
10.8V
13.2V
RI Series
1793283

RoHS

Each
1+
RM41.290
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
24V
Fixed
7.55mm
10.2mm
11.5mm
21.6V
26.4V
RI Series
2774074

RoHS

Each
1+
RM43.600
5+
RM43.130
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
5V
Fixed
7.55mm
10.2mm
11.5mm
4.5V
5.5V
RI Series
2846276

RoHS

Each
1+
RM41.290
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
15V
Fixed
7.55mm
10.2mm
11.5mm
13.5V
16.5V
RI Series
1893639

RoHS

Each
1+
RM41.290
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
24V
Fixed
7.55mm
10.2mm
11.5mm
21.6V
26.4V
RI Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account