We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
54 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM91.370 10+ RM89.450 20+ RM88.070 50+ RM83.910 100+ RM81.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM96.750 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM96.750 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM107.550 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM88.890 10+ RM85.760 25+ RM84.400 50+ RM80.730 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM68.850 10+ RM65.240 25+ RM63.840 50+ RM62.810 100+ RM59.000 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM85.030 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM100.630 10+ RM95.310 25+ RM93.270 50+ RM91.750 100+ RM85.380 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM98.520 10+ RM93.330 25+ RM91.330 50+ RM89.860 100+ RM83.540 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM91.360 10+ RM85.410 25+ RM83.570 50+ RM82.210 100+ RM79.260 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM101.710 10+ RM101.530 25+ RM101.350 50+ RM101.170 100+ RM92.730 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM100.270 10+ RM93.640 25+ RM91.630 50+ RM90.140 100+ RM87.100 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM96.590 10+ RM91.500 25+ RM89.540 50+ RM88.090 100+ RM81.900 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM98.820 10+ RM95.810 20+ RM90.790 50+ RM88.500 100+ RM85.830 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM89.450 10+ RM84.730 25+ RM83.310 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM96.310 10+ RM94.880 25+ RM94.310 50+ RM89.830 100+ RM87.590 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM91.720 10+ RM86.880 25+ RM85.020 50+ RM83.640 100+ RM77.700 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM84.610 10+ RM84.290 25+ RM83.970 50+ RM83.640 100+ RM77.700 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM96.750 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM98.520 10+ RM93.330 25+ RM91.330 50+ RM89.860 100+ RM83.540 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM93.730 10+ RM92.080 25+ RM90.420 50+ RM88.760 100+ RM87.100 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM93.560 10+ RM88.630 25+ RM86.720 50+ RM85.320 100+ RM79.260 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM91.720 10+ RM86.880 25+ RM85.020 50+ RM83.640 100+ RM77.700 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM91.720 10+ RM86.880 25+ RM85.020 50+ RM83.640 100+ RM77.700 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM104.180 10+ RM100.340 25+ RM98.750 50+ RM94.070 100+ RM86.250 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series |