MP-K78U-500R3 Linear Regulator Replacements:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Product Range
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM25.200 10+ RM23.930 25+ RM22.280 75+ RM18.220 | Min: 1 / Mult: 1 | ITE & Industrial | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Through Hole | MP-K78U-500R3 | 9V | 90V | SIP | 9mm | 11.5mm | 17.5mm | |||||
Each | 1+ RM25.200 10+ RM23.930 25+ RM22.280 75+ RM18.220 | Min: 1 / Mult: 1 | ITE & Industrial | 1 Output | 6W | 12V | 500mA | Fixed | Through Hole | MP-K78U-500R3 | 18V | 90V | SIP | 9mm | 11.5mm | 17.5mm |