Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | RM1,070.150 | 
Price for:Each
Minimum: 1
Multiple: 1
RM1,070.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCM4
Order Code2565465
Product RangeC Series
Technical Datasheet
For Use WithXP Power C Series DC-DC Converters
Accessory TypeEvaluation Board
Product RangeC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Precision regulated, very low noise, high performance high voltage power supplies are fully programmable (0 to 100%) and feature high voltage monitor readback, on-board precision reference, wide input voltage range and protection against arcs and short circuits all in a miniature, shielded case.
- Very Low Ripple, as low as 5PPM
 - Precision Regulated
 - Miniature Shielded Case, 1 cubic inch
 - 0 to 100% Programmable output
 - Voltage Monitor/ Readback
 - High Stability, typically
 - Wide Input Voltage Range
 - Very Low EMI/RFI
 - Precision On board Reference
 - External Voltage or Potentiometer Programming
 - Accessible Calibration Adjustment
 - Designed to meet the requirements of UL1950
 
Applications
Power Management, DC/DC Converters
Technical Specifications
For Use With
XP Power C Series DC-DC Converters
Product Range
C Series
Accessory Type
Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139706