element14 offers an extensive range of screen sizes and types in the Raspberry Pi ecosystem, from 1.3" OLED to 12.5" touchscreen displays. Such variety enables the creation and execution of various projects, from simple digital photo frames to sophisticated robot interfaces.
The Raspberry Pi Touch Display is compatible with most Raspberry Pi models. It has a versatile LCD screen, and the touch-enabled display supports ten-finger input. The device connects via the DSI port and simultaneously uses HDMI output. The on-screen keyboard eliminates the need for external input devices.
The Raspberry Pi Touch Display can be easily set up, as it needs only GPIO power and a DSI ribbon cable connection. Its versatility makes it suitable for diverse applications, including medical devices, home technology, and industrial automation. This device supports HDMI/VGA/AV interfaces and has flexible mounting options.