Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM23.210 | RM23.21 |
| Total Price | RM23.21 | ||
| Quantity | Price |
|---|---|
| 1+ | RM23.210 |
| 10+ | RM20.110 |
| 25+ | RM19.020 |
| 100+ | RM17.530 |
| 250+ | RM16.630 |
| 500+ | RM16.010 |
Product Information
Product Overview
ADL5601 is a broadband, 15dB linear amplifier that operates at frequencies up to 4.0GHz. The device can be used in a wide variety of cellular, cable television (CATV), military, and instrumentation equipment. This provides the highest dynamic range available from an internally matched gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously, across the entire 4.0GHz frequency range. It provides a gain of 15dB, which is stable over frequency, temperature, and supply voltage, as well as from device to device. The device is internally matched to 50 ohm at the input and output, making it very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation.
- Typical gain is 15.6dB (VCC=5V and TA=25°C), integrated bias control circuit
- Operation from 50MHz to 4.0GHz, highest dynamic range gain block
- Typical output third-order intercept (OIP3) is 34dBm (Δf=1MHz, output power (POUT)=0dBm per tone)
- Typical noise figure is 3.9dB (VCC=5V and TA=25°C)
- Single 5V power supply, low quiescent current of 83mA
- Frequency range from 50 to 4000MHz (VCC=5V and TA=25°C)
- Temperature rating range from -40°C to +85°C
- 3-lead SOT-89 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
1Channels
6.1dB
SOT-89
12.1dB
4.5V
SOT-89
-40°C
-
No SVHC (04-Feb-2026)
4GHz
12.1dB
50MHz
4GHz
43dBm
5.5V
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate