24 Product Results Found for "Communication "
Find a huge range of RF Amplifier ICs at element14 Malaysia. We stock a large selection of RF Amplifier ICs, including new and most popular products from the world's top manufacturers including: Broadcom, Analog Devices, NXP & Infineon
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
Gain
No. of Channels
Frequency Response RF Min
Noise Figure Typ
Frequency Response RF Max
RF IC Case Style
Gain Typ
Third Order Output Intercept Point OIP3 Typ
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.460 50+ RM3.210 250+ RM2.880 1000+ RM2.760 3000+ RM2.730 | 30MHz | 5GHz | 19dB | 1Channels | 30MHz | 1dB | 5GHz | TSLP-7-1 | 19dB | - | 1.8V | 4V | TSLP-7-1 | 7Pins | -55°C | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM28.930 10+ RM25.070 25+ RM23.720 50+ RM22.620 100+ RM21.520 More Pricing... | 450MHz | 3.8GHz | 17.8dB | 1Channels | 450MHz | 2.1dB | 3.8GHz | TO-243AA | 17.8dB | 34.9dBm | - | 5V | TO-243AA | 3Pins | - | 175°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.550 10+ RM10.840 25+ RM10.250 100+ RM9.420 250+ RM8.920 More Pricing... | 0Hz | 1GHz | 18.3dB | 1Channels | 0Hz | 3.5dB | 1GHz | SOT-143 | 18.3dB | 10dBm | 4.5V | 5.5V | SOT-143 | 4Pins | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.630 10+ RM14.640 25+ RM13.820 100+ RM12.990 250+ RM12.350 More Pricing... | 40MHz | 4GHz | 18.5dB | 1Channels | 40MHz | 2.2dB | 4GHz | TDFN | 18.5dB | 37dBm | 3V | 5.25V | TDFN | 8Pins | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM27.840 10+ RM24.100 25+ RM22.800 100+ RM21.020 250+ RM19.940 More Pricing... | 800MHz | 1GHz | 16.7dB | 1Channels | 800MHz | 1.3dB | 1GHz | SC-70 | 16.7dB | 16.7dBm | 2.7V | 5.5V | SC-70 | 6Pins | -40°C | 85°C | ||||||
Each | 1+ RM105.230 10+ RM84.480 60+ RM75.440 120+ RM72.980 300+ RM70.410 More Pricing... | 700MHz | 2.7GHz | 18.1dB | 1Channels | 700MHz | 5.5dB | 2.7GHz | TQFN | 18.1dB | 32.5dBm | 4.75V | 5.8V | TQFN | 20Pins | -40°C | 95°C | ||||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.640 10+ RM8.120 50+ RM7.660 100+ RM7.180 250+ RM6.850 More Pricing... | - | - | 22.7dB | - | 500MHz | - | 6GHz | SOT-363 | 22.7dB | - | 5V | 9V | SOT-363 | 6Pins | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.250 10+ RM8.380 50+ RM7.210 100+ RM6.590 250+ RM6.070 More Pricing... | - | - | - | - | 100MHz | - | 6GHz | SOT-363 | 12.4dB | - | 3V | 6V | SOT-363 | 6Pins | -40°C | 85°C | ||||||
Each | 1+ RM8.240 10+ RM6.950 50+ RM6.550 100+ RM6.140 250+ RM5.860 More Pricing... | - | - | 22dB | - | 100MHz | - | 6GHz | SOT-363 | 22dB | - | 3V | 5V | SOT-363 | 6Pins | - | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.690 10+ RM7.920 50+ RM6.810 100+ RM6.240 250+ RM5.740 More Pricing... | - | - | 16dB | - | 100MHz | - | 6GHz | SOT-343 | 16dB | - | 2.7V | 4.2V | SOT-343 | 4Pins | -40°C | 85°C | ||||||
Each | 1+ RM3.000 10+ RM2.470 100+ RM2.140 500+ RM1.970 1000+ RM1.820 More Pricing... | - | - | 17.5dB | - | 0Hz | 4dB | 2.5GHz | SOT-343 | 17.5dB | - | 3.2V | 3.9V | SOT-343 | 4Pins | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.640 10+ RM8.700 50+ RM7.480 100+ RM6.850 250+ RM6.300 More Pricing... | - | - | - | - | 100MHz | - | 3GHz | SOT-363 | 16.6dB | - | 3V | 5V | SOT-363 | 6Pins | - | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.430 10+ RM2.830 100+ RM2.440 500+ RM2.240 1000+ RM2.070 More Pricing... | - | - | 21.5dB | - | 0Hz | 3.3dB | 3.5GHz | SOT-363 | 21.5dB | - | - | 5V | SOT-363 | 6Pins | -40°C | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.930 10+ RM9.210 50+ RM8.690 100+ RM8.150 250+ RM7.770 More Pricing... | - | - | 21.8dB | - | - | - | 3.5GHz | LCC | 21.8dB | - | - | 8V | LCC | 8Pins | -45°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM29.600 10+ RM24.950 25+ RM23.540 50+ RM22.060 100+ RM21.030 More Pricing... | - | - | 16dB | - | 1GHz | 2.4dB | 10GHz | LLP | 16dB | - | - | 5V | LLP | 3Pins | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM29.790 10+ RM25.110 25+ RM23.690 50+ RM22.200 100+ RM21.170 More Pricing... | - | - | 15.6dB | - | 700MHz | 2dB | 1GHz | MCOB | 15.6dB | - | - | 5.5V | MCOB | 22Pins | - | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.640 10+ RM7.290 50+ RM6.870 100+ RM6.440 250+ RM6.140 More Pricing... | - | - | 13.2dB | - | 100MHz | - | 6GHz | SOT-363 | 13.2dB | - | 3V | 5V | SOT-363 | 6Pins | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM29.790 10+ RM25.110 25+ RM23.690 50+ RM22.200 100+ RM21.170 More Pricing... | - | - | - | - | 1.7GHz | 2.7dB | 2.7GHz | MCOB | 14.9dB | - | - | 5V | MCOB | 22Pins | - | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.500 10+ RM3.710 100+ RM3.200 500+ RM2.940 1000+ RM2.720 More Pricing... | - | - | - | - | 0Hz | - | 3.4GHz | SOT-363 | 23dB | - | 5V | 6V | SOT-363 | 6Pins | - | 150°C | ||||||
Each | 1+ RM27.900 10+ RM20.350 100+ RM20.170 250+ RM19.980 500+ RM19.800 More Pricing... | - | - | - | - | 1GHz | - | 12GHz | LLP | 14dB | - | - | 6V | LLP | 3Pins | - | - | ||||||
Each | 1+ RM24.810 10+ RM20.910 25+ RM19.730 50+ RM18.490 100+ RM17.630 More Pricing... | - | - | - | - | 500MHz | 2.4dB | 6GHz | LLP | 14dB | - | - | 5V | LLP | 3Pins | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.130 10+ RM11.060 25+ RM10.440 50+ RM9.780 100+ RM9.330 More Pricing... | - | - | 17.4dB | - | 50MHz | 1.9dB | 6GHz | SOT-343 | 17.4dB | - | 5V | 5V | SOT-343 | 4Pins | -40°C | 85°C | ||||||
Each | 1+ RM3.990 10+ RM3.260 100+ RM2.800 500+ RM2.580 1000+ RM2.380 More Pricing... | - | - | 21.5dB | - | 0Hz | 3.8dB | 3.5GHz | SOT-363 | 21.5dB | - | - | 3V | SOT-363 | 6Pins | -40°C | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.990 10+ RM3.400 100+ RM2.940 500+ RM2.610 1000+ RM2.400 More Pricing... | - | - | 24.5dB | - | 100MHz | 1.9dB | 2.5GHz | SOT-343 | 24.5dB | - | 2.7V | 5V | SOT-343 | 4Pins | -40°C | 85°C | ||||||