Print Page
ALM-31222-BLKG
RF Amplifier IC, 1 Watt, 14.9 dB Gain / 2.7 dB Noise, 1.7 GHz to 2.7 GHz, 5 V supply, MCOB-22
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALM-31222-BLKGCopy |
| Order Code | Re-Reel1645970RL Cut Tape1645970 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALM-31222-BLKGCopy |
| Order Code | Re-Reel1645970RL Cut Tape1645970 |
| Technical Datasheet | |
| Noise Figure Typ | 2.7dB |
| Frequency Response RF Min | 1.7GHz |
| RF IC Case Style | MCOB |
| Frequency Response RF Max | 2.7GHz |
| Gain Typ | 14.9dB |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| IC Case / Package | MCOB |
| No. of Pins | 22Pins |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
Product Overview
The ALM-31222-BLKG is a 1W High Linearity Amplifier which operates between 1.7 to 2.7GHz. The high linearity power amplifier with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies' proprietary 0.25μm GaAs enhancement-mode PHEMT process. All matching components are fully integrated within the module. This makes the ALM-31222 extremely easy to use. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation.
- Fully matched, input and output
- High linearity and P1dB
- Unconditionally stable across load condition
- Built-in adjustable temperature-compensated internal bias circuitry
- GaAs E-pHEMT technology
- Excellent uniformity in product specifications
- High MTTF for base station application
Applications
RF Communications
Technical Specifications
| Noise Figure Typ | 2.7dB |
|---|---|
| RF IC Case Style | MCOB |
| Gain Typ | 14.9dB |
| Supply Voltage Max | 5V |
| No. of Pins | 22Pins |
| Operating Temperature Max | 150°C |
| Frequency Response RF Min | 1.7GHz |
|---|---|
| Frequency Response RF Max | 2.7GHz |
| Supply Voltage Min | - |
| IC Case / Package | MCOB |
| Operating Temperature Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
