Fast & Ultrafast Recovery Rectifier Diodes:
5 Products FoundView
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.810 10+ RM4.380 | Min: 1 / Mult: 1 | 600V | 20A | Single | 2.8V | 35ns | 100A | 150°C | TO-220NFM | 2 Pin | AEC-Q101 | |||||
Each | 1+ RM4.740 10+ RM3.480 | Min: 1 / Mult: 1 | 800V | 5A | Single | 2.1V | 40ns | 60A | 150°C | TO-220NFM | 2 Pin | - | |||||
Each | 1+ RM6.080 10+ RM4.890 100+ RM3.870 500+ RM3.280 1000+ RM3.090 | Min: 1 / Mult: 1 | 600V | 5A | Single | 2.8V | 25ns | 30A | 150°C | TO-220NFM | 2 Pin | - | |||||
Each | 1+ RM8.510 10+ RM3.550 | Min: 1 / Mult: 1 | 600V | 10A | Single | 1.55V | 50ns | 100A | 150°C | TO-220NFM | 2 Pin | AEC-Q101 | |||||
Each | 1+ RM5.210 10+ RM4.550 100+ RM3.770 500+ RM3.620 | Min: 1 / Mult: 1 | 600V | 5A | Single | 1.7V | 30ns | 80A | 150°C | TO-220NFM | 2 Pin | AEC-Q101 |