Print Page
1,184 In Stock
Need more?
1184 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.470 |
| 10+ | RM4.110 |
| 100+ | RM3.940 |
| 500+ | RM3.880 |
| 1000+ | RM3.700 |
| 5000+ | RM3.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBYW51-200G
Order Code2101174
Product RangeBYW51
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max970mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYW51
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The BYW51-200G is a SWITCHMODE™ ultra-fast Power Rectifier with moulded epoxy case. It is suitable for power supply - output rectification applications.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Low forward voltage
- Low power loss/high efficiency
- High surge capacity
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
970mV
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
BYW51
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for BYW51-200G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015