Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.240 10+ RM3.550 100+ RM3.000 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 80V | - | 80V | - | - | 13.9A | 13.9A | 0.08ohm | - | 0.08ohm | - | TO-252 (DPAK) | - | 5Pins | - | 3.1W | 3.1W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM3.000 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 80V | 80V | 80V | 13.9A | 0.08ohm | 13.9A | 13.9A | 0.08ohm | Surface Mount | 0.08ohm | 10V | TO-252 (DPAK) | 2.6V | 5Pins | 3.1W | 3.1W | 3.1W | 150°C |