Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.140 10+ RM0.574 100+ RM0.335 500+ RM0.320 1000+ RM0.166 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 240mA | 240mA | 2.2ohm | - | 2.2ohm | - | SOT-363 | - | 6Pins | - | 285mW | 285mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.320 1000+ RM0.166 5000+ RM0.163 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 240mA | 2.2ohm | 240mA | 240mA | 2.2ohm | Surface Mount | 2.2ohm | 10V | SOT-363 | 1.6V | 6Pins | 285mW | 285mW | 285mW | 150°C | |||||
Each | 5+ RM2.110 10+ RM1.490 100+ RM0.751 500+ RM0.613 1000+ RM0.454 More Pricing... | Min: 5 / Mult: 5 | - | Dual N Channel | 25V | - | - | - | - | 240mA | - | 4ohm | - | - | - | SOT-363 | - | 6Pins | - | 370mW | - | 150°C |