Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.750 10+ RM1.070 100+ RM0.478 500+ RM0.428 1000+ RM0.387 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 260mA | 260mA | 2.2ohm | - | 2.2ohm | - | DFN1010B | - | 6Pins | - | 285mW | 285mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.832 50+ RM0.679 100+ RM0.525 500+ RM0.346 1500+ RM0.340 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 260mA | 260mA | 2.8ohm | - | 2.8ohm | - | SOT-563 | - | 6Pins | - | 450mW | 450mW | 150°C | AEC-Q101 | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.574 50+ RM0.462 100+ RM0.349 500+ RM0.269 1500+ RM0.264 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | - | - | - | 260mA | - | 2.8ohm | - | - | - | SOT-363 | - | 6Pins | - | 400mW | - | 150°C | - | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.269 1500+ RM0.264 | Min: 500 / Mult: 5 | N Channel | N Channel | 30V | 30V | - | 260mA | 2.8ohm | 260mA | - | 2.8ohm | Surface Mount | - | 10V | SOT-363 | 1.5V | 6Pins | 400mW | 400mW | - | 150°C | - | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.346 1500+ RM0.340 | Min: 500 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 260mA | 2.8ohm | 260mA | 260mA | 2.8ohm | Surface Mount | 2.8ohm | 10V | SOT-563 | 1.5V | 6Pins | 450mW | 450mW | 450mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.428 1000+ RM0.387 5000+ RM0.327 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 260mA | 2.2ohm | 260mA | 260mA | 2.2ohm | Surface Mount | 2.2ohm | 10V | DFN1010B | 1.6V | 6Pins | 285mW | 285mW | 285mW | 150°C | - | - |