Dual MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.440 10+ RM2.100 100+ RM1.380 500+ RM1.050 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 50V | - | 50V | - | - | 340mA | 340mA | 1ohm | - | 1ohm | - | SuperSOT | - | 6Pins | - | 700mW | 700mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.380 500+ RM1.050 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 50V | 50V | 50V | 340mA | 1ohm | 340mA | 340mA | 1ohm | Surface Mount | 1ohm | 10V | SuperSOT | 2.1V | 6Pins | 700mW | 700mW | 700mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.280 50+ RM0.589 250+ RM0.529 1000+ RM0.470 2000+ RM0.433 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | - | - | - | 340mA | - | 1ohm | - | - | - | SOT-666 | - | 6Pins | - | 525mW | - | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.530 10+ RM1.280 100+ RM0.862 500+ RM0.724 | Min: 5 / Mult: 5 | - | P Channel | 60V | - | 60V | - | - | 340mA | 340mA | 1.2ohm | - | 1.2ohm | - | SOT-23 | - | 6Pins | - | 960mW | 960mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.589 250+ RM0.529 1000+ RM0.470 2000+ RM0.433 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | - | 340mA | 1ohm | 340mA | - | 1ohm | Surface Mount | - | 10V | SOT-666 | 1.6V | 6Pins | 525mW | 525mW | - | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.862 500+ RM0.724 | Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 60V | 60V | 340mA | 1.2ohm | 340mA | 340mA | 1.2ohm | Surface Mount | 1.2ohm | 10V | SOT-23 | 1.9V | 6Pins | 960mW | 960mW | 960mW | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 4000+ RM0.320 12000+ RM0.319 | Min: 4000 / Mult: 4000 | - | N Channel | 60V | - | - | - | - | 340mA | - | 1ohm | - | - | - | SOT-666 | - | 6Pins | - | 525mW | - | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.717 9000+ RM0.644 | Min: 3000 / Mult: 3000 | - | Complementary N and P Channel | 50V | - | 50V | - | - | 340mA | 340mA | 1ohm | - | 1ohm | - | SuperSOT | - | 6Pins | - | 700mW | 700mW | 150°C |