Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.745 50+ RM0.579 100+ RM0.412 500+ RM0.296 1500+ RM0.291 | Min: 5 / Mult: 5 | - | N Channel | 50V | - | 50V | - | - | 360mA | 360mA | 1.6ohm | - | 1.6ohm | - | SOT-363 | - | 6Pins | - | 310mW | 310mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.296 1500+ RM0.291 | Min: 500 / Mult: 5 | N Channel | N Channel | 50V | 50V | 50V | 360mA | 1.6ohm | 360mA | 360mA | 1.6ohm | Surface Mount | 1.6ohm | 10V | SOT-363 | 1.5V | 6Pins | 310mW | 310mW | 310mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.380 10+ RM0.855 100+ RM0.414 500+ RM0.396 1000+ RM0.290 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 50V | - | 50V | - | - | 360mA | 360mA | 1ohm | - | 1ohm | - | SOT-363 | - | 6Pins | - | 310mW | 310mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.396 1000+ RM0.290 5000+ RM0.263 | Min: 500 / Mult: 5 | N Channel | N Channel | 50V | 50V | 50V | 360mA | 1ohm | 360mA | 360mA | 1ohm | Surface Mount | 1ohm | 10V | SOT-363 | 1.5V | 6Pins | 310mW | 310mW | 310mW | 150°C | - | - |