Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.520 10+ RM9.470 100+ RM6.570 500+ RM5.560 1000+ RM4.520 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 63A | 63A | 0.007ohm | - | 0.007ohm | - | PowerPAK | - | 8Pins | - | 71W | 71W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.570 500+ RM5.560 1000+ RM4.520 5000+ RM4.430 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 63A | 0.007ohm | 63A | 63A | 0.007ohm | Surface Mount | 0.007ohm | 10V | PowerPAK | 2V | 8Pins | 71W | 71W | 71W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.300 10+ RM2.800 100+ RM1.900 500+ RM1.540 1000+ RM1.350 More Pricing... | Min: 1 / Mult: 1 | - | Dual N Channel | 30V | - | - | - | - | 63A | - | 0.0092ohm | - | - | - | PowerPAIR | - | 8Pins | - | 31W | - | 150°C | TrenchFET Gen IV Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.900 500+ RM1.540 1000+ RM1.350 5000+ RM1.320 | Min: 100 / Mult: 1 | - | - | 30V | - | - | - | - | 63A | - | 0.0092ohm | - | - | - | - | - | 8Pins | - | 31W | - | 150°C | - | - | - |