Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.040 10+ RM2.130 100+ RM1.540 500+ RM0.966 3000+ RM0.926 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 830mA | 830mA | 0.28ohm | - | 0.28ohm | - | SC-89 | - | 6Pins | - | 625mW | 625mW | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.540 500+ RM0.966 3000+ RM0.926 9000+ RM0.908 24000+ RM0.889 More Pricing... | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 830mA | 0.28ohm | 830mA | 830mA | 0.28ohm | Surface Mount | 0.28ohm | 4.5V | SC-89 | 700mV | 6Pins | 625mW | 625mW | 625mW | 150°C | PowerTrench Series |